176847-1 | AMP

Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, 176847-1

Order No.: 37P1220
EAN: 4099889648577
MPN:
176847-1
AMP
176847-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

Socket contact, 176847-1, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Wire Contact Termination Area Plating Material: Pre-Tin, Contact Retention Within Housing: With, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 2-3.2 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.5-1.42 mm²
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes