177914-2 | AMP

Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, 177914-2

Order No.: 34P6132
EAN: 4099889633948
MPN:
177914-2
177914-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 29 Weeks **
Total Price:
392.70 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0785 €
10000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 177914-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 14 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.5 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 26 - 22 AWG, Wire Size: 0.14 -0.34 mm², Accepts Wire Insulation Diameter Range: 1.3 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Insulation diameter 1,3-2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,14-0,34 mm²
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes