177917-1 | AMP

Tab, 0.52-1.38 mm², AWG 20-16, crimp connection, 177917-1

Order No.: 34P6195
EAN: 4099889633979
MPN:
177917-1
177917-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 44,000 pcs.
Leadtime: 27 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2582 €
100 pcs.
0.2273 €
250 pcs.
0.1999 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 177917-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 14 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 1.5 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.52 - 1.38 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.1 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 20-16
Insulation diameter 1,8-3,1 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,52-1,38 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes