179227-1 | AMP
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, tin-plated, 179227-1
Order No.: 36P6873
EAN: 4099889647242
MPN:
179227-1
Unit Price (€ / pc.)
0.0214 € *
Available: 9,900 pcs.
Available in 5 Days: 5,400,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0214 €
100 pcs.
0.0190 €
500 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 179227-1, AMP
Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 125 VAC, Contact Base Material: Copper Alloy, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.93 - 1.5 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -30 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,12-0,4 mm² | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,93-1,5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |