179417-1 | AMP

Receptacle, 0.3-0.85 mm², AWG 22-18, crimp connection, tin-plated, 179417-1

Order No.: 36P1763
EAN: 4099889642469
MPN:
179417-1
Series: Multilock
AMP
179417-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.357 €

Socket contact, 179417-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.3 -0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, 21 AWG, Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Insulation Diameter: 1.1 - 2.1 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 1,1-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,3-0,85 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes