179609-1 | AMP

Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 179609-1

Order No.: 36P6870
EAN: 4099889647228
MPN:
179609-1
179609-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available: 10,000 pcs.
Available in 5 Days: 3,110,000 pcs.
Leadtime: 9 Weeks **
Total Price:
511.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0512 €
20000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 179609-1, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.65 - 1.35 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.15 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 30-26
Isolationsdurchmesser 0,65-1,35 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,05-0,15 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes