179955-2 | AMP

Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, gold-plated, 179955-2

Order No.: 38P7356
EAN: 4099889651973
MPN:
179955-2
Series: DYNAMIC
AMP
179955-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 23 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.9516 €

Socket contact, 179955-2, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 1 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 30 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 16-14
Insulation diameter 3-3.8 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 1.23-2.27 mm²
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes