179956-6 | AMP

Receptacle, 3.08-5.5 mm², AWG 12-10, crimp connection, 179956-6

Order No.: 38P7362
EAN: 4099889652000
MPN:
179956-6
Series: DYNAMIC
AMP
179956-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
2.499 €

Socket contact, 179956-6, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 45 A, Wire Size: 12 - 10 AWG, Wire Size: 3.08 - 5.5 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 12-10
Insulation diameter 4-5.2 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area silver-plated
Cable cross-section 3.08-5.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes