179965-1 | AMP

Receptacle, 0.3-0.85 mm², AWG 22-18, crimp connection, tin-plated, 179965-1

Order No.: 36P1786
EAN: 4099889642667
MPN:
179965-1
AMP
179965-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0726 €
10000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 179965-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.85 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, 21 AWG, Wire Insulation Diameter: 1.1 - 2.1 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Insulation diameter 1.1-2.1 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.85 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes