Socket contact, 181270-3, TE Connectivity
Applied Pressure: Standard, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Operating Voltage: 40 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.9 - 1.55 mm, Wire Size: 22 - 26 AWG, Wire Size: 631.52 - 256.56 CMA, Wire Size: 0.32 -0.13 mm², Operating Temperature Range: -40 - 80 °C.