181299-1 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 181299-1

Order No.: 37P5890
EAN: 4099889649727
MPN:
181299-1
Series: AMPMODU
181299-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 5,508 pcs.
Available in 5 Days: 3,296 pcs.
Leadtime: 18 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 181299-1, AMP

Applied Pressure: Standard, Connector System: Board-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 40 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Mating Entry Location: Top, Centerline (Pitch): 3.81 mm, Accepts Wire Insulation Diameter Range: 1.8 - 2.3 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,3-0,9 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,8-2,3 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes