Wire-to-board connector contact, 182207-2, AMP
Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.64 - 1.27 mm, Wire Size: 30 - 28 AWG, Wire Size: 100.5 - 159.8 CMA, Wire Size: 0.05 - 0.09 mm², Operating Temperature Range: -40 - 80 °C.