182734-2 | AMP

Receptacle, 0.08-0.24 mm², AWG 28-24, crimp connection, tin-plated, 182734-2

Order No.: 37P8335
EAN: 4099889650747
MPN:
182734-2
Series: AMPMODU
182734-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 4,210 pcs.
Available in 5 Days: 1,482 pcs.
Leadtime: 16 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
50 pcs.
0.4046 €
200 pcs.
0.3332 €
500 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 182734-2, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Insulation Displacement (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Wire Insulation Diameter Range: 0.8 - 1.5 mm, Wire Size: 28 - 24 AWG, Wire Size: 160 - 404 CMA, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -40 - 100 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-24
Insulation diameter 0,8-1,5 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Cable cross-section 0,08-0,24 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes