Wire-to-board connector contact, 182734-3, TE Connectivity
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Wire Insulation Diameter Range: 0.8 - 1.5 mm, Wire Size: 28 - 24 AWG, Wire Size: 160 - 404 CMA, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 125 °C.