1827395-1 | AMP

Receptacle, 0.2-0.52 mm², AWG 24-20, crimp connection, 1827395-1

Order No.: 34P8780
EAN: 4099889635478
MPN:
1827395-1
1827395-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0226 €

Socket contact, 1827395-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: .7 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.52 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.5 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,5-2,5 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2-0,52 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes