183024-1 | AMP

Pin contact, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 183024-1

Order No.: 55F3230
EAN: 4099889660708
MPN:
183024-1
0-0183024-1
Series: SUPERSEAL 1.5
183024-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 4,309 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.2999 €
100 pcs.
0.1761 €
500 pcs.
0.1511 €
1000 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, snap-in, type 1830.

Contact material: CuZn. Contact finish: tinned/gold-plated.

Technical attributes (type, conductor diameter, cable diameter): 183024 -1, 0.75 to 1.5 mm², 1.7 to 2.4 mm

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-15
Insulation diameter 1,7-2,4 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,75-1,5 mm²
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes