183036-1 | AMP

Pin contact, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 183036-1

Order No.: 55F3228
EAN: 4099889660692
MPN:
183036-1
0-0183036-1
Series: SUPERSEAL 1.5
183036-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 2,299 pcs.
Next delivery: 1,601 pcs. on 2025-06-25
Available in 5 Days: 94,822 pcs.
Leadtime: 29 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
50 pcs.
0.3213 €
200 pcs.
0.2761 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, snap-in, type 1830.

Contact material: CuZn. Contact finish: tinned/gold-plated.

Technical attributes (type, conductor diameter, cable diameter): 183036 -1, 0.35 to 0.5 mm², 1.2 to 1.6 mm

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,2-1,6 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,35-0,5 mm²
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes