184030-1 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, gold-plated, 184030-1

Order No.: 71F690
EAN: 4099889662467
MPN:
184030-1
0-0184030-1
AMP
184030-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 16,835 pcs.
Leadtime: 15 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4522 €

Contacts for motor vehicles, 184030-1, AMP

Receptacle Style: 180°, Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 2 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.2 - 2.7 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 1,2-2,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,5-2,0 mm²
Logistics
Ursprungsland IL
Zolltarifnummer 85366990
Originalverpackung Rolle mit 6.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes