185028-1 | AMP

Tab, 0.35-1.0 mm², AWG 22-17, crimp connection, tin-plated, 185028-1

Order No.: 36P3400
EAN: 4099889644845
MPN:
185028-1
185028-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
2,136.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
10500 pcs.
0.2035 €

Flat connector, 185028-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.35 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 3.4 mm, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.35-1.0 mm²
AWG cross-section AWG 22-17
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes