185158-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 185158-1
Order No.: 36P3664
EAN: 4099889646764
MPN:
185158-1
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
4,598.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.1916 €
Socket contact, 185158-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |