1924463-1 | AMP
Pin contact, 0.52-0.82 mm², AWG 20-18, crimp connection, gold-plated, 1924463-1
Unit Price (€ / pc.)
0.4284 € *
Available: 48 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 6 Weeks **
Contacts for motor vehicles, 1924463-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.51 - 0.82 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.27 - 2.71 mm, 120 °C, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1,27-2,71 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 0,52-0,82 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |