1924464-1 | AMP

Receptacle, 0.51-0.82 mm², AWG 20-18, crimp connection, gold-plated, 1924464-1

Order No.: 36P3930
EAN: 4099889646863
MPN:
1924464-1
Series: AMPSEAL
1924464-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 7 Weeks **
Total Price:
3,189.20 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.7973 €
16000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1924464-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.51 - 0.82 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2.26 - 3.32 mm, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-18
Insulation diameter 2,26-3,32 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,51-0,82 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes