193841-1 | AMP
Pin contact, 2.08-3.31 mm², AWG 14-12, crimp connection, 193841-1
Order No.: 36P8790
EAN: 4099889648164
MPN:
193841-1
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 193841-1, AMP
Pin Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 2 mm², AWG 14 -12
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 14-12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 2.08-3.31 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |