193842-1 | AMP
Receptacle, 2.0 mm², AWG 14-12, crimp connection, 193842-1
Order No.: 36P8794
EAN: 4099889648195
MPN:
193842-1
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 4 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
15 pcs.
7.3185 €
70 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 193842-1, AMP
Socket Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 2 mm², AWG 14 -12
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 14-12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 2.0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |