193990-2 | AMP

Receptacle, 8.0 mm², AWG 8, crimp connection, 193990-2

Order No.: 39P2700
EAN: 4099889654219
MPN:
193990-2
Series: Multimate
193990-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
37.2946 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
37.29 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2946 €
10 pcs.
34.3077 €
25 pcs.
30.8805 €
50 pcs.
27.7865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 193990-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 60 A, Louvertac Band Plating Material: Silver, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 60 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Circuit Application: Power, Agency/Standard: UL, Packaging Method: Bag, Packaging Quantity: 50, For Use With: CMC (Circular Metal Connector),CMPC (Circular Multipin Connector),CPC Connectors, G Series Connectors, M Series Connectors, Comment: Mates with Part Number 193991-4.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 8
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich versilbert
Leiterquerschnitt 8,0 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes