193991-4 | AMP

Pin contact, 8.0 mm², AWG 8, crimp connection, 193991-4

Order No.: 39P2699
EAN: 4099889654202
MPN:
193991-4
Series: Multimate
193991-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
32,873.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
13.1495 €

Power contact, 193991-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 60 A, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 60 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.63 mm, Termination Method to Wire & Cable: Crimp, Wire Size: 8 AWG, Wire Size: 8 mm², Circuit Application: Power, Agency/Standard: UL, Packaging Method: Loose Piece, Packaging Quantity: 1, Wire/Cable Type: Discrete Wire, Comment: Mates with Part Number 193990-2.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 8
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Steckbereich versilbert
Leiterquerschnitt 8,0 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes