194210-1 | AMP
Pin contact, 5.26 mm², AWG 10, crimp connection, 194210-1
Order No.: 36P8791
EAN: 4099889648171
MPN:
194210-1
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
6.9377 €
50 pcs.
6.2356 €
100 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 194210-1, AMP
Pin Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 2 mm², AWG 10
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 10 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 5.26 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |