2-330854-6 | AMP
Receptacle, 0.5-0.6 mm², AWG 20, crimp connection, 2-330854-6
Order No.: 34P2836
EAN: 4099889633580
MPN:
2-330854-6
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 21,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 2-330854-6, AMP
Power contact Type: Termination Point Clip, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Tin, Contact Type: Socket, Mating Tab Width: 2.36 mm, Mating Tab Thickness: 0.79 mm, Contact Base Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: 0.5 - 0.6 mm².
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,5-0,6 mm² |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |