2-66741-1 | AMP

Receptacle, 5.0-6.0 mm², AWG 10, crimp connection, 2-66741-1

Order No.: 34P2374
EAN: 4099889633436
MPN:
2-66741-1
2-66741-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
21.5271 € *
Available in 5 Days: 5,654 pcs. - if ordered today
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
2 pcs.
20.1348 €
5 pcs.
18.9091 €
10 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 2-66741-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 15 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 - 6 mm², Accepts Wire Insulation Diameter Range: 4.83 - 5.59 mm, Operating Temperature Range: -55 - 105 °C, Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire, Comment: Hand Tool No. 69710-1 uses Die Insert No. 90145-2 for 16 AWG and Die Insert No. 90145-1 for 14-12 AWG wire.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 5.0-6.0 mm²
AWG cross-section AWG 10
Contact connection crimp connection
Contact material copper
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 4.83-5.59 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes