2-927766-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, gold-plated, 2-927766-1

Order No.: 36P3478
EAN: 4099889645415
MPN:
2-927766-1
2-927766-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
6,024.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11250 pcs.
0.5355 €

Socket contact, 2-927766-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Gold (Au), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, 2.7 - 3 mm, 3.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 150 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,2-3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes