2-929937-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, gold-plated, 2-929937-1
Order No.: 36P3482
EAN: 4099889645453
MPN:
2-929937-1
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 7,400 pcs.
Leadtime: 35 Weeks **
Contacts for motor vehicles, 2-929937-1, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, 2.7 - 3 mm, 3.4 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,2-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |