2-962842-1 | AMP
Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 2-962842-1
Order No.: 36P3381
EAN: 4099889644715
MPN:
2-962842-1
Unit Price (€ / pc.)
0.3213 € *
Available: 2,810 pcs.
Available in 5 Days: 17,500 pcs.
Leadtime: 19 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2892 €
50 pcs.
0.2523 €
100 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector, 2-962842-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.1 - 2.9 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Ausführung | Flachstecker | |
AWG-Leiterquerschnitt | AWG 17-13 | |
Isolationsdurchmesser | 2,1-2,9 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupfer-Eisen-Legierung | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 1,0-2,5 mm² |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |