2-962916-1 | AMP

Tab, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 2-962916-1

Order No.: 36P3382
EAN: 4099889644722
MPN:
2-962916-1
2-962916-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 2-962916-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 3 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 15-13
Insulation diameter 2,2-3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes