2-964273-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, gold-plated, 2-964273-1

Order No.: 36P3485
EAN: 4099889645484
MPN:
2-964273-1
2-964273-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
5,872.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.5593 €

Socket contact, 2-964273-1, AMP

Socket Contact, Phosphor bronze, Gold-plated, Crimp connection, Wire size: 1.0 - 2.5 mm², AWG 17 - 13

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,2-3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes