2-964292-1 | AMP
Tab, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 2-964292-1
Order No.: 36P3384
EAN: 4099889644739
MPN:
2-964292-1
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,884.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1571 €
Flat connector, 2-964292-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.2 -0.5 mm², Wire Size Search: 21 AWG, 22 AWG, 23 AWG, 24 AWG, Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.15 - 1.6 mm, Operating Temperature Range: -40 - 130 °C
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,15-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,2-0,5 mm² |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |