2-964294-1 | AMP
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 2-964294-1
Order No.: 36P3385
EAN: 4099889644746
MPN:
2-964294-1
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 5 Days: 2,008,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2416 €
100 pcs.
0.2130 €
250 pcs.
0.1868 €
500 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 2-964294-1, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |