2-964294-2 | AMP

Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 2-964294-2

Order No.: 36P3523
EAN: 4099889645774
MPN:
2-964294-2
2-964294-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5,140.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.4284 €

Flat connector, 2-964294-2, TE Connectivity

Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 20-17
Insulation diameter 1,4-2,1 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
contact surface versilbert
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin IT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes