2-964296-1 | AMP

Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 2-964296-1

Order No.: 36P3386
EAN: 4099889644753
MPN:
2-964296-1
2-964296-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Available in 5 Days: 33,000 pcs.
Leadtime: 30 Weeks **
Total Price:
636.17 € *
Price list
Quantity
Price per unit*
3300 pcs.
0.1928 €
6600 pcs.
0.1821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 2-964296-1, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 2.4 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 17-13
Insulation diameter 2,2-2,4 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes