2-968946-1 | AMP
Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 2-968946-1
Order No.: 36P3393
EAN: 4099889644821
MPN:
2-968946-1
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Contacts for motor vehicles, 2-968946-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 13 - 12 AWG, Wire Size: 3 - 4 mm², Wire Size Search: 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Tab Length: 28.5 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 13-11 | |
Insulation diameter | 2,7-3,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,5-4,0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |