200333-1 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 200333-1

Order No.: 39P2443
EAN: 4099889652888
MPN:
200333-1
Series: Multimate
200333-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.664 €

Power contact, 200333-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: Without, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Operating Temperature Range: -55 - 105 °C. Color Code: Blue/Blue, Packaging Method: Bag, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Extraction Tool No. 305183,Insertion Tool No. 200893-2 (for insulation diameters 1.78 .07 or less). Use turret TH502 (p/n 1-601967-6) with hand tool 601967-1.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-16
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei