201328-1 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 201328-1

Order No.: 39P2445
EAN: 4099889652895
MPN:
201328-1
Series: Multimate
201328-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Available in 5 Days: 6,501 pcs.
Leadtime: 42 Weeks **
Total Price:
6.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1166 €

Power contact, 201328-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.4 - 2.24 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,4-2,24 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei