201570-1 | AMP

Pin contact, 2.0 mm², AWG 14, crimp connection, 201570-1

Order No.: 39P2435
EAN: 4099889652857
MPN:
201570-1
Series: Multimate
201570-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
7.8659 €
50 pcs.
7.0805 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 201570-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: Without, Wire Size: 14 AWG, Wire Size: 2 mm², Operating Temperature Range: -55 - 105 °C. Color Code: Violet/Blue, Packaging Method: Bag, Packaging Quantity: 1000, For Use With: CPC Connectors, G Series Connectors, M Series Connectors, Comment: Extraction Tool No. 305183,Insertion Tool No. 200893-2 (for insulation diameters 1.78 .07 or less). Use turret TH502 (p/n 1-601967-6) with hand tool 601967-1.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 2,0 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei