202418-1 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 202418-1

Order No.: 39P2431
EAN: 4099889652826
MPN:
202418-1
Series: Multimate
202418-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
2,061.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.6108 €

Power contact, 202418-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 23 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 23 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: Without, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, For Use With: CR ZIF Connectors, G Series Connectors, M Series Connectors

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-16
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei