202508-1 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 202508-1

Order No.: 39P2449
EAN: 4099889652901
MPN:
202508-1
Series: Multimate
202508-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Available in 5 Days: 18,969 pcs.
Leadtime: 31 Weeks **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.7116 €
50 pcs.
6.0333 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 202508-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.67 mm, Operating Temperature Range: -55 - 105 °C. Packaging Method: Bag, Packaging Quantity: 500, Wire/Cable Type: Discrete Wire, Comment: Use turret TH501 (p/n 1-601967-5) with hand tool 601967-1.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-16
Isolationsdurchmesser 2,03-2,67 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei