204370-2 | AMP

Pin contact, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 204370-2

Order No.: 34P1442
EAN: 4099889633221
MPN:
204370-2
Series: AMPLIMITE
204370-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 15 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8925 €

Pin contact, 204370-2, AMP

Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: Yes, Contact Underplating Material: Nickel, Contact Type: Pin, D-Sub Contact Size: 22, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Post Length: .17 mm, Termination Method to Wire & Cable: Crimp, Post Diameter: 0.03 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.4 mm², Operating Temperature Range: -55 - 125 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 28-22
Insulation diameter 0,05 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,08-0,4 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei