206795-3 | AMP
Receptacle, 0.08-0.12 mm², AWG 28-26, crimp connection, gold-plated, 206795-3
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Available in 5 Days: 677 pcs.
Leadtime: 16 Weeks **
D-Sub connector contact, 206795-3, AMP
Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: No, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Post Length: 0.31 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Post Diameter: 0.07 mm, Wire Size: 28 - 26 AWG, Wire Size: 0.08 - 0.12 mm², Operating Temperature Range: -55 - 125 °C, High Current: No.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 28-26 | |
Insulation diameter | 0,072 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,08-0,12 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |