207437-3 | AMP

Receptacle, 0.08-0.34 mm², AWG 28-22, crimp connection, 207437-3

Order No.: 36P6360
EAN: 4099889647181
MPN:
207437-3
AMP
207437-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4760 €

Connector contact, 207437-3, TE Connectivity

Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Test Current: 10 A, Operating Voltage: 250 VAC, Contact Diameter: 1.93 mm, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Wire Contact Termination Area Plating Material: None, Contact Retention Within Housing: With, Termination End Plating Material: Tin, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.91 - 1.37 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.05 -0.4 mm², Operating Temperature Range: -55 - 105 °C, For Use With: CPC Connectors.

Technical specifications
Version receptacle
AWG cross-section AWG 28-22
Insulation diameter 0.91-1.37 mm
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Cable cross-section 0.08-0.34 mm²
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes