2098250-3 | AMP
Pin contact, 0.75 mm², AWG 18, crimp connection, nickel-plated, 2098250-3
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5,140.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.3213 €
Pin contact, 2098250-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.8 - 1.5 mm², Wire Size Search: 18 AWG, Wire Size Search: 0.8 mm², 1 mm², 1.5 mm², Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18 | |
Insulation diameter | 1,3-1,33 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | vernickelt | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |