2098251-2 | AMP
Receptacle, 0.82-1.5 mm², AWG 18-15, crimp connection, nickel-plated, 2098251-2
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 16 Weeks
Contacts for motor vehicles, 2098251-2, TE Connectivity
Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Nickel (Ni), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 mm², Wire Size Search: 0.75 mm², Wire Size Search: 18 AWG, Wire Insulation Diameter: 1.65 - 3 mm, 105 °C, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.82-1.5 mm² | |
| AWG cross-section | AWG 18-15 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 1.65-3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |