212013-1 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, gold-plated, 212013-1

Order No.: 34P1429
EAN: 4099889633191
MPN:
212013-1
Series: AMPLIMITE
212013-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Available in 5 Days: 1,851 pcs.
Leadtime: 39 Weeks **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
18.5164 €
25 pcs.
16.6719 €
50 pcs.
15.0059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 212013-1, TE Connectivity

Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: No, Contact Underplating Material: Nickel, Contact Type: Pin, D-Sub Contact Size: 8, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Insulation Diameter (Max): 0.102 mm, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Operating Temperature Range: -55 - 125 °C, For Use With: AMPLIMITE, Circuit Application: Power, Packaging Method: Bag, Comment: Use these contact only with the Standard connectors. Do not use with Blindmate connectors.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-16
Insulation diameter 0,1 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,8-1,4 mm²
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei